Part Details for DBR-R030-W9000 by Eaton Cutler-Hammer
Overview of DBR-R030-W9000 by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNR-030 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-030 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 30ft | |
BC7350R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.10mm pitch 3 positions, 15u\\ Au PPA Black, Reel | |
BC4057R03001 | Amphenol Communications Solutions | Spring Battery Connector,SMT,3.00mm pitch 3 positions, Gold flash LCP Black, Reel |
Price & Stock for DBR-R030-W9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,785.3600 / $3,945.4800 | Buy Now |