Part Details for DBR70505-HR by Cynergy3 Components
Overview of DBR70505-HR by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBR70505-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9550
|
Newark | 5Kv 05V Spnc Rhodium - Pcb Mount - Hr |Sensata/cynergy3 DBR70505-HR Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1000 / $55.4200 | Buy Now |
DISTI #
725-DBR70505-HR-ND
|
DigiKey | RELAY REED 5KV 5V SPST-NC Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$41.2785 / $46.8800 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB RoHS: Compliant |
10 On Order |
|
$37.3200 / $49.5200 | Buy Now |
DISTI #
000000000006095853
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$41.2800 / $46.8800 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB RoHS: Compliant |
10 On Order |
|
$37.3200 / $49.5200 | Buy Now |