Part Details for DBRE6516060K0 by Thomas & Betts
Overview of DBRE6516060K0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBRE6516060K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3841
|
Newark | 60A Ilk 4P5W Mg 3Py120/208V Xp Cc |Abb Thomas & Betts DBRE6516060K0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,392.6200 / $11,645.6300 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle - Explosion Proof with Control Contacts - 60 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$9,394.0500 / $9,682.3400 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle - Explosion Proof with Control Contacts - 60 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$9,394.0500 / $9,682.3400 | Buy Now |