Part Details for DBT70505PU by Cynergy3 Components
Overview of DBT70505PU by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBT70505PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4697
|
Newark | Spst N/C 5Kv Isolation 5V Coil (Panel Mount) Ul |Sensata/cynergy3 DBT70505PU Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.7300 / $68.8100 | Buy Now |
DISTI #
2266-DBT70505PU-ND
|
DigiKey | RELAY REED SPST-NC 5KV 5V Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$49.3600 / $53.3000 | Buy Now |
DISTI #
725-DBT70505PU-ND
|
DigiKey | RELAY REED SPST-NC 5KV 5V Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.4065 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$46.3500 / $61.4900 | Buy Now |
DISTI #
000000000006095919
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$51.2400 / $58.2100 | Buy Now |
|
Master Electronics | High Voltage Relay - SPST-NC (1 Form B) - 5VDC Coil - Max Switching: 3.5kV, 2A - Tungsten Contacts - Panel Mount - Wire Wrap - UL Approved RoHS: Compliant |
20 Partner Stock |
|
$46.3500 / $61.4900 | Buy Now |