Part Details for DBT71210F-HR by Cynergy3 Components
Overview of DBT71210F-HR by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DBT71210F-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0895
|
Newark | Reed Relay, Spst-Nc, 7Kv, 2A, Th, Contact Configuration:Spst-Nc, Coil Voltage:12Vdc, Product Range:D-Hr Series, Relay Mounting:Through Hole, Coil Resistance:240Ohm, Switching Current Max:2A, Switching Voltage Max:7Kv Rohs Compliant: Yes |Sensata/cynergy3 DBT71210F-HR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$84.0700 / $88.2900 | Buy Now |
DISTI #
725-1391-ND
|
DigiKey | RELAY REED SPST-NC 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
19 In Stock |
|
$74.9089 / $84.9000 | Buy Now |
DISTI #
70545987
|
RS | 10KV 12V SPNC Tungsten - Flying Lead HV contact connections - HR | Sensata - Cynergy3 DBT71210F-HR RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.7600 / $80.8400 | RFQ |
DISTI #
CYNDBT71210F-HR
|
Heilind Electronics | 10KV 12V SPNC TUNGSTEN FLYING LEAD HV CONTACT - HR | Americas - 3 in Stock |
|
$82.1452 / $83.4919 | Buy Now |
|
Onlinecomponents.com | High Voltage Relay - SPST-NC (1 Form B) - 12VDC Coil - Max Switching: 7kV, 2A - Tungsten Contacts - PCB-Coil - Flying Leads-Contacts RoHS: Compliant |
10 In Stock |
|
$66.0100 / $83.7100 | Buy Now |
DISTI #
70798928
|
Verical | Reed Relay 12VDC 240Ohm 2A SPST-NC(60x15.8)mm THT Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 9 |
|
$110.1447 | Buy Now |
DISTI #
CYNDBT71210F-HR
|
Interstate Connecting Components | 10KV 12V SPNC TUNGSTEN FLYING LEAD HV CONTACT - HR | 1 |
|
$82.1452 / $83.4919 | Buy Now |
DISTI #
CYNERGY 3 DBT71210F-HR
|
PEI Genesis | Dry Reed Relay | 0 |
|
Buy Now | |
DISTI #
000000000006095945
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 5 |
|
$74.9100 / $84.8900 | Buy Now |
DISTI #
2663978
|
element14 Asia-Pacific | REED RELAY, SPST-NC, 7KV, 2A, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.8157 / $85.0630 | Buy Now |
Part Details for DBT71210F-HR
DBT71210F-HR CAD Models
DBT71210F-HR Part Data Attributes
|
DBT71210F-HR
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DBT71210F-HR
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | WITH FLYING LEADS | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 240 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@7000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@7000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 7000 V | |
Contact Voltage(DC)-Max | 7000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | TUNGSTEN | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | BBM | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |