Part Details for DC 56-11 GWA by KINGBRIGHT
Overview of DC 56-11 GWA by KINGBRIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC 56-11 GWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED Display 7-segment 2-digit 0.56"(14.22mm) Green 568nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 107 |
|
$2.0500 / $2.2100 | Buy Now |