Part Details for DC-001-B-CRSN by Power Dynamics Inc
Overview of DC-001-B-CRSN by Power Dynamics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DC-001-B-CRSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PODDC-001-B-CRSN
|
Heilind Electronics | PODDC001B-CRSN | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port |
2 In Stock |
|
$0.4280 / $2.3300 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Master Electronics | Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port |
2 In Stock |
|
$0.4280 / $2.3300 | Buy Now |
Part Details for DC-001-B-CRSN
DC-001-B-CRSN CAD Models
DC-001-B-CRSN Part Data Attributes:
|
DC-001-B-CRSN
Power Dynamics Inc
Buy Now
Datasheet
|
Compare Parts:
DC-001-B-CRSN
Power Dynamics Inc
Circular DC Power Connector, 30V, 1A, 2.5mm Dia,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER DYNAMICS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | SILVER (1181) OVER NICKEL (1181) | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 1 A | |
Rated Voltage | 30 V | |
Termination Type | SOLDER LUG |