Part Details for DC-025M-B250 by XUNPU
Overview of DC-025M-B250 by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-025M-B250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Panel Mounting DC Power Receptacle -20+70 2.5mm 3A 30V - DC Power Connector ROHS | 70 |
|
$0.1542 / $0.2844 | Buy Now |