Part Details for DC-02BMFA-QL8SNP by Amphenol LTW Technology
Overview of DC-02BMFA-QL8SNP by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-02BMFA-QL8SNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7621
|
Newark | X-Lok, Large Size, Plastic, 20A, 02 Pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable Without Pin, 8.0 - 10.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DC-02BMFA-QL8SNP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $5.4800 | Buy Now |
DISTI #
3937-DC-02BMFA-QL8SNP-1754-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 02 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$5.1273 / $6.8700 | Buy Now |
DISTI #
1754-DC-02BMFA-QL8SNP-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 02 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0050 | Buy Now |
DISTI #
72121205
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 20A 2P M CONN F PIN CRIMP | Amphenol LTW Technology DC-02BMFA-QL8SNP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7700 | RFQ |
DISTI #
LTWDC-02BMFA-QL8SNP
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 02 PIN M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4000 / $4.4700 | Buy Now |
DISTI #
LTWDC-02BMFA-QL8SNP
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 02 PIN M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |