Part Details for DC-02RFFS-RS8D50 by Amphenol LTW Technology
Overview of DC-02RFFS-RS8D50 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-02RFFS-RS8D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7638
|
Newark | Rbl, Large Size, 20A, 02 Pins, Receptacle With Wires, Solder, Square Rohs Compliant: Yes |Amphenol Ltw DC-02RFFS-RS8D50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $11.8400 | Buy Now |
DISTI #
1754-DC-02RFFS-RS8D50-ND
|
DigiKey | RBL, LARGE SIZE, 20A, 02 PINS, R Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3730 | Buy Now |
DISTI #
LTWDC-02RFFS-RS8D50
|
Heilind Electronics | RBL, LARGE SIZE, 20A, 02 PINS, F, F, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $11.2600 | Buy Now |
DISTI #
LTWDC-02RFFS-RS8D50
|
Interstate Connecting Components | RBL, LARGE SIZE, 20A, 02 PINS, F, F, SOLDER, RBL | 0 |
|
Buy Now |