Part Details for DC-033-10A by Korean HROparts Electronics Co Ltd
Overview of DC-033-10A by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-033-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Surface Mount��Right Angle DC Power Receptacle -20��~+70�� 1mm 3.9mm 500mA 30V SMD AC/DC Power Connectors ROHS | 995 |
|
$0.0769 / $0.1365 | Buy Now |