Part Details for DC-04AFFM-RL8E01 by Amphenol Corporation
Overview of DC-04AFFM-RL8E01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-04AFFM-RL8E01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-04AFFM-RL8E01
|
Avnet Americas | Cable Assembly with Strain Relief ULSJTW PVC 1m 20A IP68 4 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: DC-04AFFM-RL8E01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.2848 / $25.4513 | Buy Now |
DISTI #
523-DC-04AFFM-RL8E01
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, 20A, 04 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$27.4100 / $37.5000 | Order Now |