Part Details for DC-04PMMP-LS7001 by Amphenol LTW Technology
Overview of DC-04PMMP-LS7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-04PMMP-LS7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9863
|
Newark | Ceres, Large Size, 20A, 04 Pins, Receptacle, Square Rohs Compliant: Yes |Amphenol Ltw DC-04PMMP-LS7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1400 / $9.5500 | Buy Now |
DISTI #
1754-DC-04PMMP-LS7001-ND
|
DigiKey | CERES, LARGE SIZE, 20A, 04 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9730 | Buy Now |
DISTI #
3937-DC-04PMMP-LS7001-1754-ND
|
DigiKey | CERES, LARGE SIZE, 20A, 04 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$8.0000 / $11.6700 | Buy Now |
DISTI #
71366334
|
RS | Connector, CircularLARGEPANEL LOCK 4PIN M CONN M PIN | Amphenol LTW Technology DC-04PMMP-LS7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2100 | RFQ |
DISTI #
LTWDC-04PMMP-LS7001
|
Heilind Electronics | CERES, LARGE SIZE, 20A, 04 PIN M, M, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $7.7800 | Buy Now |
DISTI #
LTWDC-04PMMP-LS7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A, 04 PIN M, M, PCB S, 2LOCK | 0 |
|
Buy Now |