Part Details for DC-05BFFA-SL7001 by Amphenol LTW Technology
Overview of DC-05BFFA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-05BFFA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC9887
|
Newark | Ceres, Large Size, 20A, 05 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw DC-05BFFA-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $12.4200 | Buy Now |
DISTI #
DC-05BFFA-SL7001-ND
|
DigiKey | LARGE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.5643 / $15.8200 | Buy Now |
DISTI #
71367543
|
RS | Connector, CircularLARGEASSY SCREW 5PIN F CONN F PIN(20A) | Amphenol LTW Technology DC-05BFFA-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6500 | RFQ |
DISTI #
LTWDC-05BFFA-SL7001
|
Heilind Electronics | CERES, LARGE SIZE, 20A, 05 PIN F, F, FI SOLDER, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0900 / $11.8000 | Buy Now |
DISTI #
LTWDC-05BFFA-SL7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 20A, 05 PIN F, F, FI SOLDER, SCREW | 0 |
|
Buy Now |