Part Details for DC-05BMFB-QL8LPP by Amphenol LTW Technology
Overview of DC-05BMFB-QL8LPP by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-05BMFB-QL8LPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1238
|
Newark | X-Lok, Large Size, 20A, 05 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw DC-05BMFB-QL8LPP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $13.2800 | Buy Now |
DISTI #
1754-DC-05BMFB-QL8LPP-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 05 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0770 | Buy Now |
DISTI #
72119738
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 20A 5P M CONN F PIN SCREW-IN | Amphenol LTW Technology DC-05BMFB-QL8LPP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0100 | RFQ |
DISTI #
LTWDC-05BMFB-QL8LPP
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 05 PIN M, F, FI SCREWIN, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5500 / $11.0000 | Buy Now |
DISTI #
DC-05BMFB-QL8LPP
|
TME | Connector: circular, plug, for cable, PIN: 5, female, with contacts Min Qty: 1 | 5 |
|
$9.6000 / $15.0800 | Buy Now |
DISTI #
LTWDC-05BMFB-QL8LPP
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 05 PIN M, F, FI SCREWIN, PUSH LOCK | 0 |
|
Buy Now |