Part Details for DC-06BFFA-LL7001 by Amphenol Corporation
Overview of DC-06BFFA-LL7001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DC-06BFFA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC-06BFFA-LL7001
|
Avnet Americas | LARGE - ASSY LOCK 6PIN F CONN F PIN(20A) - Bulk (Alt: DC-06BFFA-LL7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.1023 | Buy Now |
DISTI #
523-DC-06BFFA-LL7001
|
Mouser Electronics | Standard Circular Connector ASSY LOCK 6PIN F CONN F PIN(20A) RoHS: Compliant | 14 |
|
$11.7500 / $16.3500 | Buy Now |
DISTI #
DC-06BFFA-LL7001
|
Avnet Abacus | (Alt: DC-06BFFA-LL7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |