Part Details for DC-10B (FC68149) by Cliff Electronic Components
Overview of DC-10B (FC68149) by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-10B (FC68149)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77794211
|
Verical | DC-10B (FC68149) Min Qty: 115 Package Multiple: 1 | Americas - 4585 |
|
$0.5129 / $0.7016 | Buy Now |
DISTI #
FC68149
|
TME | Socket, DC supply, male, 5.5/2.5mm, 5.5mm, 2.5mm, soldering, 5A Min Qty: 1 | 4585 |
|
$0.4030 / $1.3270 | Buy Now |