Part Details for DC-PLUG-P1J-P4A by Mean Well
Overview of DC-PLUG-P1J-P4A by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-PLUG-P1J-P4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Plug Adapter 3.4x5.5x11x1mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm RoHS: Compliant | 0 |
|
$1.4600 / $1.6200 | Buy Now |
DISTI #
DC-PLUG-P1J-P4A
|
TME | Adapter, Plug: straight, Input: 5,5/2,1, Out: 5,5/3,4 CENTERPIN Min Qty: 2 | 48 |
|
$1.6800 / $1.8800 | Buy Now |
|
Master Electronics | DC Plug Adapter 3.4x5.5x11x1mm Converter - for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor with Standard P1J tuning fork plug OD 5.5mm - ID 2.1mm - Length 11mm RoHS: Compliant | 0 |
|
$1.4600 / $1.6200 | Buy Now |