Part Details for DC-PLUG-P1M-P1J by Mean Well
Overview of DC-PLUG-P1M-P1J by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC-PLUG-P1M-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Plug Adapter 2.1x 5.5x11mm Converter - for GST90-120, GSM90 Adaptor with Standard P1M tuning fork plug OD 5.5mm - ID 2.5mm - Length 11mm RoHS: Compliant |
53 In Stock |
|
$1.0400 | Buy Now |
DISTI #
DC-PLUG-P1M-P1J
|
TME | Adapter, Plug: straight, Input: 5,5/2,5, Out: 5,5/2,1 Min Qty: 5 | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Master Electronics | DC Plug Adapter 2.1x 5.5x11mm Converter - for GST90-120, GSM90 Adaptor with Standard P1M tuning fork plug OD 5.5mm - ID 2.5mm - Length 11mm RoHS: Compliant |
53 In Stock |
|
$1.0400 | Buy Now |