Part Details for DC001NDC4 by Honeywell Sensing and Control
Overview of DC001NDC4 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC001NDC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8049
|
Newark | Pressure Sensor, Operating Pressure Max:1Inch-H2O, Sensor Output:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Barbed, Supply Current:4Ma, Product Range:Dc Series, Connection Size:0.08" Rohs Compliant: Yes |Honeywell DC001NDC4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DC001NDC4
DC001NDC4 CAD Models
DC001NDC4 Part Data Attributes
|
DC001NDC4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DC001NDC4
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 0.036Psi Max, 0.05%, 2.25-6.25V, Rectangular, Through Hole Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.05% | |
Additional Feature | SENSITIVITY IS 10 MILLI VOLT | |
Body Breadth | 12.95 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 2.25V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 2.25-6.25V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for DC001NDC4
This table gives cross-reference parts and alternative options found for DC001NDC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC001NDC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSNBN001NDAA5 | Peizoresistive Sensor, Differential, -.0361Psi Min, 0.0361Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | DC001NDC4 vs SSCSNBN001NDAA5 |
DC001NGC4 | Peizoresistive Sensor, Gage, 0Psi Min, 0.036Psi Max, 0.05%, 0.25-4.25V, Rectangular, Through Hole Mount, | Honeywell Sensing and Control | DC001NDC4 vs DC001NGC4 |
SSCSNBN001NDAA3 | Peizoresistive Sensor, Differential, -.0361Psi Min, 0.0361Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | DC001NDC4 vs SSCSNBN001NDAA3 |