There are no models available for this part yet.
Overview of DC010NDC4 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DC010NDC4 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ3183
|
Newark | Pressure Sensor-Dc Series/Honeywell |Honeywell DC010NDC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2000 | Buy Now | |
Onlinecomponents.com | Pressure Sensor 0.25V to 4.25V 0inH2O to 10inH2O Differential 4-Pin RoHS: Compliant |
109 In Stock |
|
$115.9500 / $153.3000 | Buy Now | ||
DISTI #
51610063
|
Verical | Pressure Sensor 0.25V to 4.25V 0inH2O to 10inH2O Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 109 |
|
$141.6893 / $189.0259 | Buy Now | |
Master Electronics | Pressure Sensor 0.25V to 4.25V 0inH2O to 10inH2O Differential 4-Pin RoHS: Compliant |
109 In Stock |
|
$115.9500 / $153.3000 | Buy Now |
CAD Models for DC010NDC4 by Honeywell Sensing and Control
Part Data Attributes for DC010NDC4 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Accuracy-Max (%)
|
0.05%
|
Additional Feature
|
SENSITIVITY IS 1 MILLI VOLT
|
Body Breadth
|
12.95 mm
|
Body Height
|
27.43 mm
|
Body Length or Diameter
|
21.59 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Offset-Nom
|
2.25V
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Range
|
2.25-6.25V
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
0.361 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
16 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for DC010NDC4
This table gives cross-reference parts and alternative options found for DC010NDC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC010NDC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSNBN010NDAA5 | Peizoresistive Sensor, Differential, -.361Psi Min, 0.361Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, SIP-4 | Honeywell Sensing and Control | DC010NDC4 vs SSCSNBN010NDAA5 |
XCAL5010DN | Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, PLASTIC, 4 PIN | Honeywell Sensing and Control | DC010NDC4 vs XCAL5010DN |