Part Details for DC0251012H2B-3T1 by Wakefield-Vette
Overview of DC0251012H2B-3T1 by Wakefield-Vette
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0251012H2B-3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0251012H2B-3T1-ND
|
DigiKey | FAN 25X10MM 12VDC TACH COMPUTER Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4312 | Buy Now |
DISTI #
567-DC0251012H2B-3T1
|
Mouser Electronics | DC Fans DC Fan, 25x25x10mm, 12VDC, High Speed, Ball, 3 Lead Wires, Computer Connector RoHS: Compliant | 0 |
|
$14.9100 | Order Now |
DISTI #
74654685
|
RS | DC FAN, 25MMX10MM, 12V, 2BALL, HIGH SPEED, 3WIRE, COMPUTER C | Wakefield DC0251012H2B-3T1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0900 / $38.5900 | Buy Now |
DISTI #
000000000006429023
|
Sager | DC Fans DC Fan, 25x25x10mm, 12VDC, High Speed, Ball, 3 Lead Wires, Computer Connector Min Qty: 1 | 0 |
|
$15.7600 / $19.7400 | Buy Now |