Part Details for DC0382012U2B-3T0 by Wakefield-Vette
Overview of DC0382012U2B-3T0 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0382012U2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0382012U2B-3T0-ND
|
DigiKey | FAN AXIAL 38X20MM 12VDC WIRE Min Qty: 1 Lead time: 12 Weeks Container: Box |
290 In Stock |
|
$10.4248 / $12.2900 | Buy Now |
DISTI #
567-DC0382012U2B-3T0
|
Mouser Electronics | DC Fans Fan, 38x20mm, 12VDC, 9.7CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$11.0900 | Order Now |
DISTI #
74654710
|
RS | DC FAN, 38MMX20MM, 12V, 2BALL, ULTRA HIGH SPEED, 3WIRE, NO C | Wakefield DC0382012U2B-3T0 RoHS: Compliant Min Qty: 320 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $28.3600 | Buy Now |
DISTI #
DC0382012U2B3T0
|
Richardson RFPD | FAN RoHS: Compliant Min Qty: 320 | 0 |
|
$11.4500 | Buy Now |
DISTI #
000000000006294114
|
Sager | DC Fans Fan, 38x20mm, 12VDC, 9.7CFM, 3.6W, 0.3A, 43dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$11.5800 / $14.5000 | Buy Now |