Part Details for DC0382812H2B-BT4 by Wakefield-Vette
Overview of DC0382812H2B-BT4 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0382812H2B-BT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0382812H2B-BT4-ND
|
DigiKey | FAN 38X28MM 12VDC PWM/TACH MOLEX Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7492 | Buy Now |
DISTI #
567-DC0382812H2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 38x38x28mm, 12VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$12.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0500 / $33.0100 | Buy Now |
DISTI #
000000000006429191
|
Sager | DC Fans DC Fan, 38x38x28mm, 12VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$13.4900 / $16.8900 | Buy Now |