Part Details for DC0382812U2B-3T0 by Wakefield-Vette
Overview of DC0382812U2B-3T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC0382812U2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC0382812U2B-3T0-ND
|
DigiKey | FAN AXIAL 38X28MM 12VDC WIRE Min Qty: 300 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.5019 | Buy Now |
DISTI #
567-DC0382812U2B-3T0
|
Mouser Electronics | DC Fans Fan, 38x28mm, 12VDC, 19.16CFM, 5.76W, 0.48A, 55dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$11.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $29.7800 | Buy Now |
DISTI #
000000000006429208
|
Sager | DC Fans Fan, 38x28mm, 12VDC, 19.16CFM, 5.76W, 0.48A, 55dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$12.1700 / $15.2300 | Buy Now |