Part Details for DC050BDR5 by Honeywell Sensing and Control
Overview of DC050BDR5 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC050BDR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 1V to 6V 0bar to 0.05bar Differential 4-Pin RoHS: Compliant |
8 In Stock |
|
$104.5600 / $138.2300 | Buy Now |
DISTI #
51602940
|
Verical | Pressure Sensor 1V to 6V 0bar to 0.05bar Differential 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 7 |
|
$163.2570 / $170.4439 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 6V 0bar to 0.05bar Differential 4-Pin RoHS: Compliant |
8 In Stock |
|
$104.5600 / $138.2300 | Buy Now |
Part Details for DC050BDR5
DC050BDR5 CAD Models
DC050BDR5 Part Data Attributes:
|
DC050BDR5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DC050BDR5
Honeywell Sensing and Control
DC Series, Bidirectional Gage, Differential; Signal Conditioning: Amplified; Pressure Range: ± 50.0 mbar; Port Style: Barbed
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |