There are no models available for this part yet.
Overview of DC1031A-B by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1031A-B | Analog Devices | LTC3725EMSE/LTC3726EGN - 48V t | |
DC1031A-C | Analog Devices | LTC3725EMSE/LTC3726EGN - 48V t | |
DC1031A-A | Analog Devices | LTC3725EMSE/LTC3726EGN - 48V t |
Price & Stock for DC1031A-B by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DC1031A-B-ND
|
DigiKey | BOARD EVAL FOR LTC3725/6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$356.6700 | Buy Now | |
DISTI #
584-DC1031A-B
|
Mouser Electronics | Power Management IC Development Tools LTC3725EMSE/LTC3726EGN - 48V to 3.3V at RoHS: Compliant | 0 |
|
$356.0600 | Order Now | |
Analog Devices Inc | LTC3725EMSE/LTC3726EGN - 48V t Package Multiple: 1 | 1 |
|
$356.6700 | Buy Now | ||
DISTI #
DC1031A-B
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$353.1000 | Buy Now |
CAD Models for DC1031A-B by Analog Devices Inc
Part Data Attributes for DC1031A-B by Analog Devices Inc
DC1031A-B
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1031A-BAnalog Devices IncVS
-