Part Details for DC1038A-C by Analog Devices Inc
Overview of DC1038A-C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1038A-C | Analog Devices | LT3837EFE - 9V -36V input to 1 | |
DC1038A-B | Analog Devices | LT3837EFE - 9V -36V input to 5 | |
DC1038A-A | Analog Devices | LT3837EFE - 9V -36V input to 3 |
Price & Stock for DC1038A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1038A-C-ND
|
DigiKey | EVAL BOARD FOR LT3837 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$163.2300 | Buy Now |
DISTI #
584-DC1038A-C
|
Mouser Electronics | Power Management IC Development Tools LT3837EFE - 9V -36V input to 12V at 3A S RoHS: Compliant | 1 |
|
$165.5000 | Buy Now |
|
Analog Devices Inc | LT3837EFE - 9V -36V input to 1 Package Multiple: 1 | 125 |
|
$163.2300 | Buy Now |
DISTI #
DC1038A-C
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$158.1800 | Buy Now |
Part Details for DC1038A-C
DC1038A-C CAD Models
DC1038A-C Part Data Attributes
|
DC1038A-C
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1038A-C
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |