Part Details for DC1079A-A by Analog Devices Inc
Overview of DC1079A-A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1079A-A | Analog Devices | LTC4310-1 (100kHz) I2C Isolato | |
DC1079A-B | Analog Devices | LTC4310-2 (400kHz) I2C Isolato | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for DC1079A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1079A-A-ND
|
DigiKey | EVAL BOARD FOR LTC4310-1 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$59.9200 | Buy Now |
DISTI #
584-DC1079A-A
|
Mouser Electronics | Interface Development Tools LTC4310-1 (100kHz) I2C Isolator RoHS: Compliant | 1 |
|
$59.1100 | Buy Now |
|
Analog Devices Inc | LTC4310-1 (100kHz) I2C Isolato Package Multiple: 1 | 31 |
|
$59.9200 | Buy Now |
DISTI #
DC1079A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$56.5000 | Buy Now |
Part Details for DC1079A-A
DC1079A-A CAD Models
DC1079A-A Part Data Attributes
|
DC1079A-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1079A-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |