-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1963-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1955 In Stock |
|
$5.8738 / $9.3700 | Buy Now |
DISTI #
DC11.0001.003
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Box | 50 |
|
RFQ | |
DISTI #
86H4240
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Bulk (Alt: 86H4240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 94 Partner Stock |
|
$10.0100 / $13.2100 | Buy Now |
DISTI #
693-DC11.0001.003
|
Mouser Electronics | AC Power Entry Modules Screw-on 1-pole 10A Non-illuminated RoHS: Compliant | 316 |
|
$5.8700 / $8.4800 | Buy Now |
|
Future Electronics | 3 Position 250 VAC 15 A Snap-In Quick Connect Power Entry Module Filter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$6.4100 / $6.4800 | Buy Now |
|
Onlinecomponents.com | DC11 POWER ENTRY MODUL 10A RoHS: Compliant |
3315 In Stock |
|
$5.3200 / $7.9600 | Buy Now |
|
Quest Components | 800 |
|
$7.3121 / $14.6241 | Buy Now | |
DISTI #
DC11.0001.003
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: DC11.0001.003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Box | 50 |
|
RFQ | |
DISTI #
86H4240
|
Avnet Americas | DC11 POWER ENTRY MODUL 10A - Bulk (Alt: 86H4240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 94 Partner Stock |
|
$10.0100 / $13.2100 | Buy Now |
DISTI #
DC11.0001.003
|
TME | Connector: AC supply, socket, male, 15A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 115 |
|
$5.6600 / $7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DC11.0001.003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC11.0001.003
Schurter Electronic Components
Mains Power Connector, 12/10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CSA, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.33 inch | |
Body Depth | 1.43 inch | |
Body Length | 1.73 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for DC11.0001.003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC11.0001.003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF0002/63/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | DC11.0001.003 vs PF0002/63/GY |