Part Details for DC1120A by Analog Devices Inc
Overview of DC1120A by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1120A | Analog Devices | LT5538IDD - 40MHz to 3.8GHz 75 |
Price & Stock for DC1120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0657
|
Newark | Demonstration Board, Rf Power Detector, Silicon Manufacturer:Analog Devices, Silicon Core Number:Lt5538Idd, Kit Application Type:Rf/If, Application Sub Type:Rf Power Detector, Kit Contents:Demonstration Board Lt5538Idd Rohs Compliant: Yes |Analog Devices DC1120A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$128.5300 | Buy Now |
DISTI #
505-DC1120A-ND
|
DigiKey | DEMO BOARD FOR THE LT5538IDD Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0500 | Buy Now |
DISTI #
584-DC1120A
|
Mouser Electronics | RF Development Tools LT5538IDD - 40MHz to 3.8GHz 75dB Dynamic RoHS: Compliant | 1 |
|
$123.9200 | Buy Now |
|
Analog Devices Inc | LT5538IDD - 40MHz to 3.8GHz 75 Package Multiple: 1 | 9 |
|
$123.7920 / $124.0800 | Buy Now |
DISTI #
DC1120A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$118.1300 | Buy Now |
DISTI #
C1S424500750391
|
Chip1Stop | DEMONSTRATION CIRCUIT RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$119.0000 | Buy Now |