Part Details for DC1185B-A by Analog Devices Inc
Overview of DC1185B-A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1185B-A | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
DC1185B-B | Analog Devices | LTC3850EUF Demo Board - 4.5V # | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for DC1185B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1185B-A-ND
|
DigiKey | BOARD EVAL FOR LTC3850EUF Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$140.4900 | Buy Now |
DISTI #
584-DC1185B-A
|
Mouser Electronics | Power Management IC Development Tools LTC3850EUF Demo Board - 4.5V = VIN = 14V RoHS: Compliant | 0 |
|
$141.2300 | Order Now |
|
Analog Devices Inc | LTC3850EUF Demo Board - 4.5V ? Package Multiple: 1 | 29 |
|
$140.4900 | Buy Now |
DISTI #
DC1185B-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$135.5900 | Buy Now |
Part Details for DC1185B-A
DC1185B-A CAD Models
DC1185B-A Part Data Attributes
|
DC1185B-A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1185B-A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |