There are no models available for this part yet.
Overview of DC12.1102.203 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for DC12.1102.203 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23M1223
|
Newark | Dc12 Connector Filter C14 1A Std/Carton Box |Schurter DC12.1102.203 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $32.7900 | Buy Now | |
DISTI #
486-5869-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0588 / $29.8500 | Buy Now | |
DISTI #
DC12.1102.203
|
Avnet Americas | DC12 POWER ENTRY MODUL 1A - Boxed Product (Development Kits) (Alt: DC12.1102.203) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
693-DC12.1102.203
|
Mouser Electronics | AC Power Entry Modules DC12 PWR ENTRY MODUL 1A | 0 |
|
$21.7800 / $29.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$18.6000 | Buy Now | ||
Onlinecomponents.com | DC12 POWER ENTRY MODUL 1A RoHS: Compliant | 0 |
|
$20.2700 / $26.8400 | Buy Now | ||
DISTI #
000000000002269983
|
Sager | AC Power Entry Modules DC12 PWR ENTRY MODUL 1A Min Qty: 20 | 0 |
|
$19.3000 / $21.7800 | Buy Now | |
DISTI #
DC12.1102.203
|
Avnet Abacus | DC12 POWER ENTRY MODUL 1A (Alt: DC12.1102.203) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DC12 POWER ENTRY MODUL 1A RoHS: Compliant | 0 |
|
$20.2700 / $26.8400 | Buy Now |
CAD Models for DC12.1102.203 by Schurter Electronic Components
Part Data Attributes for DC12.1102.203 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Additional Feature
|
STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A, 125/250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for DC12.1102.203
This table gives cross-reference parts and alternative options found for DC12.1102.203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.1102.203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.1222.001 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.1102.203 vs DC12.1222.001 |
DC12.1132.001 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.1102.203 vs DC12.1132.001 |
DC12.1232.101 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DC12.1102.203 vs DC12.1232.101 |