Part Details for DC12.2202.031 (ALTERNATE: DC12.2202.031) by Schurter Electronic Components
Overview of DC12.2202.031 (ALTERNATE: DC12.2202.031) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC12.2202.031 (ALTERNATE: DC12.2202.031)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70816313
|
RS | Male C14 IEC Filter Pmnt, Quick Connect, Rated At 2A,250V ac Op Frequency 50Hz | Schurter DC12.2202.031 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0500 / $34.5100 | RFQ |