Part Details for DC12.3202.021 by Schurter Electronic Components
Overview of DC12.3202.021 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DC12.3202.021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9895
|
Newark | Dc12 Connector Filter C18 4A M5/Carton Box |Schurter DC12.3202.021 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3500 / $34.3800 | Buy Now |
DISTI #
486-3198-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C18 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
6 In Stock |
|
$19.9312 / $31.9000 | Buy Now |
DISTI #
DC12.3202.021
|
Avnet Americas | DC12 POWER ENTRY MODUL 4A M5 - Boxed Product (Development Kits) (Alt: DC12.3202.021) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$19.5090 / $22.8770 | Buy Now |
DISTI #
693-DC12.3202.021
|
Mouser Electronics | AC Power Entry Modules SCREW 2-POLE 4A MEDICAL BLACK RoHS: Compliant | 0 |
|
$23.1900 / $31.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$19.5100 | Buy Now |
|
Onlinecomponents.com | DC12 POWER ENTRY MODUL 4A M5 RoHS: Compliant | 0 |
|
$21.2600 / $28.1500 | Buy Now |
DISTI #
000000000005431566
|
Sager | AC Power Entry Modules SCREW 2-POLE 4A MEDICAL BLACK Min Qty: 20 | 0 |
|
$20.2400 / $22.8400 | Buy Now |
|
Master Electronics | DC12 POWER ENTRY MODUL 4A M5 RoHS: Compliant | 0 |
|
$21.2600 / $28.1500 | Buy Now |
Part Details for DC12.3202.021
DC12.3202.021 CAD Models
DC12.3202.021 Part Data Attributes
|
DC12.3202.021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DC12.3202.021
Schurter Electronic Components
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Connector Type | MAINS POWER CONNECTOR |