There are no models available for this part yet.
Overview of DC12.4102.103 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for DC12.4102.103 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J5582
|
Newark | Dc12 Connector Filter C14 6A Std/Carton Box |Schurter DC12.4102.103 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0800 / $32.7900 | Buy Now | |
DISTI #
486-4476-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0588 / $29.8500 | Buy Now | |
DISTI #
DC12.4102.103
|
Avnet Americas | DC12 POWER ENTRY MODUL 6A - Boxed Product (Development Kits) (Alt: DC12.4102.103) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$18.6013 / $21.8126 | Buy Now | |
DISTI #
693-DC12.4102.103
|
Mouser Electronics | AC Power Entry Modules DC12 PWR ENTRY MODUL 6A RoHS: Compliant | 20 |
|
$19.0500 / $30.4500 | Buy Now | |
Future Electronics | 6 A Snap-In Non-illuminated Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$20.5800 / $21.0900 | Buy Now | ||
Onlinecomponents.com | DC12 POWER ENTRY MODUL 6A RoHS: Compliant | 0 |
|
$20.2700 / $26.8400 | Buy Now | ||
DISTI #
DC12.4102.103
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$19.1600 / $27.3700 | RFQ | |
DISTI #
000000000001185279
|
Sager | AC Power Entry Modules DC12 PWR ENTRY MODUL 6A Min Qty: 20 | 0 |
|
$19.3000 / $21.7800 | Buy Now | |
Master Electronics | DC12 POWER ENTRY MODUL 6A RoHS: Compliant | 0 |
|
$20.2700 / $26.8400 | Buy Now |
CAD Models for DC12.4102.103 by Schurter Electronic Components
Part Data Attributes for DC12.4102.103 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Additional Feature
|
STANDARDS : IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
TIN/TIN COPPER
|
Contact Finish Termination
|
TIN/TIN COPPER
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3/e2
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 125/250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for DC12.4102.103
This table gives cross-reference parts and alternative options found for DC12.4102.103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DC12.4102.103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.4102.001 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.4102.103 vs DC12.4102.001 |
DC12.4202.003 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.4102.103 vs DC12.4202.003 |
4301.5054 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.4102.103 vs 4301.5054 |
4301.5014 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | DC12.4102.103 vs 4301.5014 |