Part Details for DC1202548M2B-2T2 by Wakefield-Vette
Overview of DC1202548M2B-2T2 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1202548M2B-2T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC1202548M2B-2T2-ND
|
DigiKey | FAN 120X25MM 48VDC MOLEX 22-01-1 Min Qty: 240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9288 | Buy Now |
DISTI #
567-DC1202548M2B-2T2
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 48VDC, Medium Speed, Ball, Lead Wires, 2 Pin Connector RoHS: Compliant | 0 |
|
$14.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1100 / $38.6600 | Buy Now |
DISTI #
000000000006430928
|
Sager | DC Fans DC Fan, 120x120x25mm, 48VDC, Medium Speed, Ball, Lead Wires, 2 Pin Connector Min Qty: 1 | 0 |
|
$15.7900 / $19.7700 | Buy Now |