Part Details for DC1202548V2B-BT0 by Wakefield-Vette
Overview of DC1202548V2B-BT0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1202548V2B-BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC1202548V2B-BT0-ND
|
DigiKey | FAN 120X25MM 48VDC PWM/TACH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
526 In Stock |
|
$14.5902 / $20.6000 | Buy Now |
DISTI #
567-DC1202548V2B-BT0
|
Mouser Electronics | DC Fans DC Fan, 120x120x25mm, 48VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector RoHS: Compliant | 0 |
|
$14.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0600 / $38.5200 | Buy Now |
DISTI #
000000000006430946
|
Sager | DC Fans DC Fan, 120x120x25mm, 48VDC, Vortex Speed, Ball, 4 Lead Wires, No Connector Min Qty: 1 | 0 |
|
$15.7400 / $19.7000 | Buy Now |