Part Details for DC1203812H2B-3T0 by Wakefield-Vette
Overview of DC1203812H2B-3T0 by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1203812H2B-3T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345-DC1203812H2B-3T0-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 240 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$20.3336 | Buy Now |
DISTI #
567-DC1203812H2B-3T0
|
Mouser Electronics | DC Fans Fan, 120x38mm, 12VDC, 135.9CFM, 9.6W, 0.8A, 48dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$21.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6000 / $53.6900 | Buy Now |
DISTI #
000000000006430950
|
Sager | DC Fans Fan, 120x38mm, 12VDC, 135.9CFM, 9.6W, 0.8A, 48dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$21.9300 / $27.4600 | Buy Now |