There are no models available for this part yet.
Overview of DC1203812V2B-3T0 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC1203812V2B-3T0 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC1203812V2B-3T0-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 160 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$17.9013 | Buy Now | |
DISTI #
567-DC1203812V2B-3T0
|
Mouser Electronics | DC Fans Fan, 120x38mm, 12VDC, 190.5CFM, 18W, 1.5A, 56dBA, 2Ball Bearing, 3 Lead, Tach RoHS: Compliant | 0 |
|
$17.9100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7200 / $32.9200 | Buy Now | ||
DISTI #
000000000006430982
|
Sager | DC Fans Fan, 120x38mm, 12VDC, 190.5CFM, 18W, 1.5A, 56dBA, 2Ball Bearing, 3 Lead, Tach Min Qty: 1 | 0 |
|
$17.5800 / $22.0200 | Buy Now |