There are no models available for this part yet.
Overview of DC1203824V2B-3T3 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC1203824V2B-3T3 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC1203824V2B-3T3-ND
|
DigiKey | FAN 120X38MM 24VDC TACH MOLEX 22 Min Qty: 160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4991 | Buy Now | |
DISTI #
567-DC1203824V2B-3T3
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 24VDC, Vortex Speed, Ball, 3 Lead Wires, 3 Pin Connector RoHS: Compliant | 0 |
|
$19.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1200 / $35.8500 | Buy Now | ||
DISTI #
000000000006431030
|
Sager | DC Fans DC Fan, 120x120x38mm, 24VDC, Vortex Speed, Ball, 3 Lead Wires, 3 Pin Connector Min Qty: 1 | 0 |
|
$19.1500 / $23.9800 | Buy Now |