There are no models available for this part yet.
Overview of DC1203848H2B-BT4 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DC1203848H2B-BT4 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
345-DC1203848H2B-BT4-ND
|
DigiKey | FAN 120X38MM 48VDC PWM/TACH MOLE Min Qty: 240 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3425 | Buy Now | |
DISTI #
567-DC1203848H2B-BT4
|
Mouser Electronics | DC Fans DC Fan, 120x120x38mm, 48VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector RoHS: Compliant | 0 |
|
$23.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5400 / $58.9900 | Buy Now | ||
DISTI #
000000000006431046
|
Sager | DC Fans DC Fan, 120x120x38mm, 48VDC, High Speed, Ball, 4 Lead Wires, 4 Pin Connector Min Qty: 1 | 0 |
|
$24.1000 / $30.1700 | Buy Now |