Part Details for DC1209A by Analog Devices Inc
Overview of DC1209A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin |
Price & Stock for DC1209A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1209A-ND
|
DigiKey | BOARD DEMO FOR LT3060EDC Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$88.9100 | Buy Now |
DISTI #
584-DC1209A
|
Mouser Electronics | Power Management IC Development Tools LT3060EDC Demo Board - 45V Vin, 100mA, L RoHS: Compliant | 0 |
|
$88.6600 | Order Now |
|
Analog Devices Inc | LT3060EDC Demo Board - 45V Vin Package Multiple: 1 | 19 |
|
$88.9100 | Buy Now |
DISTI #
DC1209A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1209A
DC1209A CAD Models
DC1209A Part Data Attributes
|
DC1209A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1209A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |