Part Details for DC1226A by Analog Devices Inc
Overview of DC1226A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1226A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1226A-ND
|
DigiKey | LTC3529EDCB DEMOBOARD - 1.5A,1.5 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$117.7000 | Buy Now |
DISTI #
584-DC1226A
|
Mouser Electronics | Power Management IC Development Tools 1.5A, 1.5MHz Step-Up DC/DC Converter in 2mm 3mm DFN RoHS: Compliant | 0 |
|
$117.9400 | Order Now |
|
Analog Devices Inc | LTC3529EDCB Demoboard - 1.5A,1 Min Qty: 1 Package Multiple: 1 | 14 |
|
$117.7000 | Buy Now |
|
Ameya Holding Limited | 14 |
|
RFQ | ||
DISTI #
DC1226A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now |
Part Details for DC1226A
DC1226A CAD Models
DC1226A Part Data Attributes:
|
DC1226A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1226A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |