Part Details for DC1232A by Dynex Semiconductor
Overview of DC1232A by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC1232A
DC1232A CAD Models
DC1232A Part Data Attributes
|
DC1232A
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1232A
Dynex Semiconductor
Gunn Diode, 13GHz Min, 19GHz Max, 0.005W P(O), Continuous Wave,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.005 W | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | GUNN DIODE | |
Number of Elements | 1 | |
Operating Current-Typ | 140 mA | |
Operating Frequency-Max | 19 GHz | |
Operating Frequency-Min | 13 GHz | |
Operating Voltage-Nom | 6.5 V | |
Output Power-Min | 0.005 W | |
Surface Mount | NO |