Part Details for DC1233A-D by Analog Devices Inc
Overview of DC1233A-D by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1233A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1233A-D-ND
|
DigiKey | LT5579IUH 240MHZ MIX DEMO BOARD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$212.9200 | Buy Now |
DISTI #
584-DC1233A-D
|
Mouser Electronics | RF Development Tools 1.5GHz to 3.8GHz High Linearity Upconverting Mixer RoHS: Compliant | 0 |
|
$213.8600 | Order Now |
|
Analog Devices Inc | LT5579IUH - 240MHz IF, 1.95GHz Min Qty: 1 Package Multiple: 1 | 66 |
|
$212.9200 | Buy Now |
DISTI #
61734179
|
Verical | EVAL BOARD FOR LT5579IUH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 65 |
|
$243.3429 | Buy Now |
DISTI #
DC1233A-D
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$204.4100 | Buy Now |
Part Details for DC1233A-D
DC1233A-D CAD Models
DC1233A-D Part Data Attributes:
|
DC1233A-D
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1233A-D
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |