There are no models available for this part yet.
Overview of DC1237A-A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1237A-A | Analog Devices | LTC3527EUD Demo Board - Dual 8 | |
DC1237A-B | Analog Devices | LTC3527EUD-1 Demo Board - Dual | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for DC1237A-A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
161-DC1237A-A-ND
|
DigiKey | LTC3527EUD DEMO BOARD - DUAL 800 Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$96.3000 | Buy Now | |
DISTI #
584-DC1237A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3527EUD Demo Board - Dual 800mA/400mA RoHS: Compliant | 7 |
|
$100.7600 | Buy Now | |
Analog Devices Inc | LTC3527EUD Demo Board - Dual 8 Package Multiple: 1 | 25 |
|
$96.3000 | Buy Now | ||
DISTI #
DC1237A-A
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$96.3000 | Buy Now |
CAD Models for DC1237A-A by Analog Devices Inc
Part Data Attributes for DC1237A-A by Analog Devices Inc
DC1237A-A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1237A-AAnalog Devices IncVS
-