There are no models available for this part yet.
Overview of DC1260A-A by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1260A-B | Analog Devices | LTC3539EDCB-2 DEMO BOARD - 2A, | |
DC1260A-A | Analog Devices | LTC3539EDCB DEMO BOARD - 2A, 1 | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for DC1260A-A by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM1403
|
Newark | Demo Board, Sync Boost Dc-Dc Converter Rohs Compliant: Yes |Analog Devices DC1260A-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.4100 | Buy Now | |
DISTI #
505-DC1260A-A-ND
|
DigiKey | BOARD DEMO FOR LTC3539EDCB Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$117.6500 | Buy Now | |
DISTI #
584-DC1260A-A
|
Mouser Electronics | Power Management IC Development Tools LTC3539EDCB DEMO BOARD - 2A, 1MHz Synchr RoHS: Compliant | 6 |
|
$118.2200 | Buy Now | |
Analog Devices Inc | LTC3539EDCB DEMO BOARD - 2A, 1 Package Multiple: 1 | 1 |
|
$117.6500 | Buy Now | ||
DISTI #
DC1260A-A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$113.0000 | Buy Now | |
DISTI #
C1S103101824543
|
Chip1Stop | Power Management Evaluation Development Board Kit RoHS: Compliant Container: Bulk | 5 |
|
$113.0000 | Buy Now |
CAD Models for DC1260A-A by Analog Devices Inc
Part Data Attributes for DC1260A-A by Analog Devices Inc
DC1260A-A
Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|
Want to compare parts?
-
DC1260A-AAnalog Devices IncVS
-