Part Details for DC1283A by Analog Devices Inc
Overview of DC1283A by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1283A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DC1283A-ND
|
DigiKey | EVAL BOARD LDO REG LTC3025-1 Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$84.7400 | Buy Now |
DISTI #
584-DC1283A
|
Mouser Electronics | Power Management IC Development Tools LTC3025EDC-1- 500mA Micropower VLDO Line RoHS: Compliant | 5 |
|
$88.6700 | Buy Now |
|
Analog Devices Inc | LTC3025EDC-1- 500mA Micropower Min Qty: 1 Package Multiple: 1 | 116 |
|
$88.2800 | Buy Now |
DISTI #
DC1283A
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$84.7400 | Buy Now |
Part Details for DC1283A
DC1283A CAD Models
DC1283A Part Data Attributes
|
DC1283A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1283A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |