Part Details for DC1285A by Analog Devices Inc
Overview of DC1285A by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DC1285A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DC1285A-ND
|
DigiKey | BOARD DEMO FOR LT3598EUF Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$176.5500 | Buy Now |
DISTI #
584-DC1285A
|
Mouser Electronics | LED Lighting Development Tools 6-String 30mA LED Driver with 1.5 Current Matching RoHS: Compliant | 0 |
|
$177.3300 | Order Now |
|
Analog Devices Inc | LT3598EUF Demo Board - 6-Strin Min Qty: 1 Package Multiple: 1 | 52 |
|
$176.5500 | Buy Now |
Part Details for DC1285A
DC1285A CAD Models
DC1285A Part Data Attributes:
|
DC1285A
Analog Devices Inc
Buy Now
|
Compare Parts:
DC1285A
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |